06FMN-SMT-A-TF | ||
---|---|---|
DigiKey Part Number | 455-06FMN-SMT-A-TFTR-ND - Tape & Reel (TR) 455-06FMN-SMT-A-TFCT-ND - Cut Tape (CT) 455-06FMN-SMT-A-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06FMN-SMT-A-TF | |
Description | CONN FFC TOP 6POS 1MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.80100 | ¥38.01 |
25 | ¥3.47400 | ¥86.85 |
50 | ¥3.27060 | ¥163.53 |
100 | ¥3.13350 | ¥313.35 |
250 | ¥2.86144 | ¥715.36 |
500 | ¥2.72502 | ¥1,362.51 |
1,000 | ¥2.24821 | ¥2,248.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.18004 | ¥4,360.08 |
4,000 | ¥2.04380 | ¥8,175.20 |
6,000 | ¥1.97568 | ¥11,854.08 |
10,000 | ¥1.83942 | ¥18,394.20 |
14,000 | ¥1.81217 | ¥25,370.38 |