04FMN-BMT-A-TF | ||
---|---|---|
DigiKey Part Number | 455-04FMN-BMT-A-TFTR-ND - Tape & Reel (TR) 455-04FMN-BMT-A-TFCT-ND - Cut Tape (CT) 455-04FMN-BMT-A-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04FMN-BMT-A-TF | |
Description | CONN FFC VERT 4POS 1MM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.39000 | ¥33.90 |
25 | ¥3.10320 | ¥77.58 |
50 | ¥2.91920 | ¥145.96 |
100 | ¥2.79770 | ¥279.77 |
250 | ¥2.55444 | ¥638.61 |
500 | ¥2.43276 | ¥1,216.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.00702 | ¥2,007.02 |
2,000 | ¥1.94615 | ¥3,892.30 |
3,000 | ¥1.82453 | ¥5,473.59 |
5,000 | ¥1.76371 | ¥8,818.55 |
10,000 | ¥1.64208 | ¥16,420.80 |
25,000 | ¥1.58126 | ¥39,531.50 |