1734248-4 | ||
---|---|---|
DigiKey Part Number | A101414TR-ND - Tape & Reel (TR) A101414CT-ND - Cut Tape (CT) A101414DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1734248-4 | |
Description | CONN FPC VERT 4POS 1MM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734248-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.78230 | ¥4,782.30 |
3,000 | ¥4.42442 | ¥13,273.26 |
5,000 | ¥4.09910 | ¥20,495.50 |
10,000 | ¥4.02630 | ¥40,263.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.38200 | ¥73.82 |
25 | ¥7.06000 | ¥176.50 |
50 | ¥6.96240 | ¥348.12 |
100 | ¥6.08360 | ¥608.36 |
250 | ¥5.85576 | ¥1,463.94 |
500 | ¥5.53056 | ¥2,765.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.43000 | ¥9.43 |
10 | ¥7.96700 | ¥79.67 |
25 | ¥7.64520 | ¥191.13 |
50 | ¥7.48280 | ¥374.14 |
100 | ¥7.15750 | ¥715.75 |
250 | ¥6.50648 | ¥1,626.62 |
500 | ¥5.85592 | ¥2,927.96 |