



0522070460 | |
|---|---|
DigiKey Part Number | WM3749TR-ND - Tape & Reel (TR) WM3749CT-ND - Cut Tape (CT) WM3749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070460 |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070460 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.20200 | ¥62.02 |
| 25 | ¥5.81200 | ¥145.30 |
| 50 | ¥5.53420 | ¥276.71 |
| 100 | ¥5.26960 | ¥526.96 |
| 250 | ¥4.93884 | ¥1,234.71 |
| 500 | ¥4.70298 | ¥2,351.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.99367 | ¥4,993.67 |
| 2,000 | ¥4.75533 | ¥9,510.66 |
| 3,000 | ¥4.62122 | ¥13,863.66 |
| 5,000 | ¥4.45771 | ¥22,288.55 |
| 7,000 | ¥4.35321 | ¥30,472.47 |
| 10,000 | ¥4.24510 | ¥42,451.00 |
















