4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150390707

DigiKey Part Number
900-0150390707-ND
Manufacturer
Manufacturer Product Number
0150390707
Description
CABLE FFC/FPC 4POS 1MM 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390707 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670707Molex342900-0151670707-ND¥14.89000Parametric Equivalent
0152670707Molex7180152670707-ND¥14.89000Parametric Equivalent
0982670707Molex728WM23727-ND¥15.32000Parametric Equivalent
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.65000¥31.65
10¥26.88800¥268.88
25¥25.20720¥630.18
50¥24.00040¥1,200.02
100¥22.85430¥2,285.43
250¥21.42328¥5,355.82
500¥20.40100¥10,200.50
1,000¥19.42773¥19,427.73
3,000¥17.97990¥53,939.70
Manufacturers Standard Package