0982670711 is out of stock and can be placed on backorder.
Available Substitutes:
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982670711

DigiKey Part Number
WM14133-ND
Manufacturer
Manufacturer Product Number
0982670711
Description
CABLE FFC/FPC 4POS 1MM 6"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670711 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-A-0152-C-4-08-4-TGCT02073-10-04-A-0152-C-4-08-4-T-ND¥6.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.82000¥15.82
10¥13.43200¥134.32
25¥12.58960¥314.74
50¥11.98560¥599.28
100¥11.41300¥1,141.30
250¥10.69796¥2,674.49
500¥10.18726¥5,093.63
1,000¥9.70111¥9,701.11
3,000¥8.97784¥26,933.52
Manufacturers Standard Package