



0522070660 | |
|---|---|
DigiKey Part Number | WM10939TR-ND - Tape & Reel (TR) WM10939CT-ND - Cut Tape (CT) WM10939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070660 |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070660 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥6.99600 | ¥69.96 |
| 25 | ¥6.55640 | ¥163.91 |
| 50 | ¥6.24380 | ¥312.19 |
| 100 | ¥5.94450 | ¥594.45 |
| 250 | ¥5.57200 | ¥1,393.00 |
| 500 | ¥5.30602 | ¥2,653.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.63575 | ¥5,635.75 |
| 2,000 | ¥5.36673 | ¥10,733.46 |
| 3,000 | ¥5.21545 | ¥15,646.35 |
| 5,000 | ¥5.03092 | ¥25,154.60 |
| 7,000 | ¥4.91297 | ¥34,390.79 |
| 10,000 | ¥4.79098 | ¥47,909.80 |















