6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150390219

DigiKey Part Number
900-0150390219-ND
Manufacturer
Manufacturer Product Number
0150390219
Description
CABLE FFC/FPC 6POS 1MM 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390219 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670219Molex940WM19600-ND¥17.70000Parametric Equivalent
0152670219Molex556WM22890-ND¥19.23000Parametric Equivalent
10-06-A-0254-C-4-08-4-TGCT2662073-10-06-A-0254-C-4-08-4-T-ND¥7.32000Parametric Equivalent
In-Stock: 742
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.50000¥36.50
10¥31.02400¥310.24
25¥29.07360¥726.84
50¥27.68480¥1,384.24
100¥26.36340¥2,636.34
250¥24.71252¥6,178.13
500¥23.53332¥11,766.66
1,000¥22.41082¥22,410.82
3,000¥20.74084¥62,222.52
Manufacturers Standard Package