



0522710669 | |
|---|---|
DigiKey Part Number | WM10966TR-ND - Tape & Reel (TR) WM10966CT-ND - Cut Tape (CT) WM10966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710669 |
Description | CONN FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710669 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥7.74800 | ¥77.48 |
| 25 | ¥7.26040 | ¥181.51 |
| 50 | ¥6.91320 | ¥345.66 |
| 100 | ¥6.58250 | ¥658.25 |
| 250 | ¥6.17000 | ¥1,542.50 |
| 500 | ¥5.87544 | ¥2,937.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.58957 | ¥5,589.57 |
| 2,000 | ¥5.32276 | ¥10,645.52 |
| 3,000 | ¥5.17265 | ¥15,517.95 |
| 5,000 | ¥4.98966 | ¥24,948.30 |
| 7,000 | ¥4.87267 | ¥34,108.69 |
| 10,000 | ¥4.75170 | ¥47,517.00 |











