
MLVG06031R0UV18CPDG | |
|---|---|
DigiKey Part Number | 3526-MLVG06031R0UV18CPDGTR-ND - Tape & Reel (TR) 3526-MLVG06031R0UV18CPDGCT-ND - Cut Tape (CT) 3526-MLVG06031R0UV18CPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVG06031R0UV18CPDG |
Description | VARISTOR 0603 VDC 18V CP 1PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 46 V | |
Varistor Voltage (Typ) | 53 V | |
Varistor Voltage (Max) | 60 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.16200 | ¥4.05 |
| 100 | ¥0.13400 | ¥13.40 |
| 250 | ¥0.11976 | ¥29.94 |
| 500 | ¥0.11130 | ¥55.65 |
| 1,000 | ¥0.10436 | ¥104.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.09392 | ¥375.68 |
| 8,000 | ¥0.09002 | ¥720.16 |
| 12,000 | ¥0.08808 | ¥1,056.96 |
| 20,000 | ¥0.08592 | ¥1,718.40 |
| 28,000 | ¥0.08466 | ¥2,370.48 |
| 40,000 | ¥0.08344 | ¥3,337.60 |
| 100,000 | ¥0.08083 | ¥8,083.00 |
| 200,000 | ¥0.07925 | ¥15,850.00 |
| 400,000 | ¥0.07796 | ¥31,184.00 |











