
THC63LVD823B-B | |
|---|---|
DigiKey Part Number | 3175-THC63LVD823B-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVD823B-B |
Description | IC SERIALIZER DUAL LVDS 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.12Gbps Serializer 56 Input 8 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.12Gbps | |
Input Type | CMOS/TTL | |
Output Type | LVDS | |
Number of Inputs | 56 | |
Number of Outputs | 8 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.01000 | ¥74.01 |
| 10 | ¥57.49800 | ¥574.98 |
| 90 | ¥49.13522 | ¥4,422.17 |
| 180 | ¥47.40189 | ¥8,532.34 |
| 270 | ¥46.53407 | ¥12,564.20 |
| 540 | ¥45.26119 | ¥24,441.04 |
| 1,080 | ¥44.21371 | ¥47,750.81 |










