
THS4551IRUNR | |
|---|---|
DigiKey Part Number | 296-48683-2-ND - Tape & Reel (TR) 296-48683-1-ND - Cut Tape (CT) 296-48683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4551IRUNR |
Description | IC OPAMP DIFF 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS4551IRUNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 135 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.37mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.18000 | ¥42.18 |
| 10 | ¥32.16100 | ¥321.61 |
| 25 | ¥29.65160 | ¥741.29 |
| 100 | ¥26.89860 | ¥2,689.86 |
| 250 | ¥25.58588 | ¥6,396.47 |
| 500 | ¥24.79448 | ¥12,397.24 |
| 1,000 | ¥24.14300 | ¥24,143.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.33853 | ¥70,015.59 |













