
TMP112D3IDPWR | |
|---|---|
DigiKey Part Number | 296-TMP112D3IDPWRTR-ND - Tape & Reel (TR) 296-TMP112D3IDPWRCT-ND - Cut Tape (CT) 296-TMP112D3IDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112D3IDPWR |
Description | 0.5C ACCURATE IC TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMP112D3IDPWR Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-XFDFN Exposed Pad |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Supply 1.4V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 5 | ¥4.21800 | ¥21.09 |
| 10 | ¥3.99400 | ¥39.94 |
| 25 | ¥3.72800 | ¥93.20 |
| 50 | ¥3.54620 | ¥177.31 |
| 100 | ¥3.37910 | ¥337.91 |
| 500 | ¥3.04352 | ¥1,521.76 |
| 1,000 | ¥2.91873 | ¥2,918.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.71548 | ¥8,146.44 |
| 6,000 | ¥2.61685 | ¥15,701.10 |
| 9,000 | ¥2.56300 | ¥23,067.00 |
| 15,000 | ¥2.49896 | ¥37,484.40 |
| 21,000 | ¥2.45895 | ¥51,637.95 |
| 30,000 | ¥2.41833 | ¥72,549.90 |


