
TMP112D1IDPWR | |
|---|---|
DigiKey Part Number | 296-TMP112D1IDPWRTR-ND - Tape & Reel (TR) 296-TMP112D1IDPWRCT-ND - Cut Tape (CT) 296-TMP112D1IDPWRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TMP112D1IDPWR |
Description | 0.5C ACCURATE IC TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMP112D1IDPWR Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-XFDFN Exposed Pad |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Supply 1.4V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 5 | ¥5.15600 | ¥25.78 |
| 10 | ¥4.88800 | ¥48.88 |
| 25 | ¥4.56600 | ¥114.15 |
| 50 | ¥4.34400 | ¥217.20 |
| 100 | ¥4.14160 | ¥414.16 |
| 500 | ¥3.73548 | ¥1,867.74 |
| 1,000 | ¥3.58463 | ¥3,584.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.37113 | ¥10,113.39 |
| 6,000 | ¥3.25082 | ¥19,504.92 |
| 9,000 | ¥3.18512 | ¥28,666.08 |
| 15,000 | ¥3.10700 | ¥46,605.00 |
| 21,000 | ¥3.05816 | ¥64,221.36 |


