THS4551DGKEVM | |
---|---|
DigiKey Part Number | 296-44777-ND |
Manufacturer | |
Manufacturer Product Number | THS4551DGKEVM |
Description | THS4551DGK EVALUATION MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | THS4551 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Output / Channel | 80 mA | |
Current - Supply (Main IC) | 1.35 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.4V, ±1.35V ~ 2.7V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | THS4551 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.89000 | ¥1,009.89 |