
4929 | |
|---|---|
DigiKey Part Number | 36-4929TR-ND - Tape & Reel (TR) 36-4929CT-ND - Cut Tape (CT) 36-4929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4929 |
Description | ROUND STANDOFF #2-56 STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Steel 0.012" (0.31mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.219" (5.56mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.012" (0.31mm) |
Part Status Active | Length - Overall 0.072" (1.83mm) |
Type | Features Surface Mount |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Plating Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.99000 | ¥4.99 |
| 10 | ¥3.77200 | ¥37.72 |
| 25 | ¥3.37560 | ¥84.39 |
| 100 | ¥2.86330 | ¥286.33 |
| 500 | ¥2.37830 | ¥1,189.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.10451 | ¥3,156.76 |
| 3,000 | ¥1.95224 | ¥5,856.72 |
| 4,500 | ¥1.86983 | ¥8,414.24 |
| 7,500 | ¥1.80841 | ¥13,563.08 |









