
24929 | |
|---|---|
DigiKey Part Number | 36-24929TR-ND - Tape & Reel (TR) 36-24929CT-ND - Cut Tape (CT) 36-24929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24929 |
Description | RND STNDFF M2.5X0.45 STL 0.31MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Steel 0.012" (0.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24929 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.219" (5.56mm) 7/32" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.012" (0.31mm) |
Part Status Active | Length - Overall 0.072" (1.83mm) |
Type | Features Surface Mount |
Threaded/Unthreaded Threaded | Material |
Gender Female, SMT | Plating Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.08000 | ¥5.08 |
| 10 | ¥3.83200 | ¥38.32 |
| 25 | ¥3.42400 | ¥85.60 |
| 100 | ¥2.90460 | ¥290.46 |
| 500 | ¥2.41258 | ¥1,206.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.13500 | ¥3,202.50 |
| 3,000 | ¥1.98057 | ¥5,941.71 |
| 4,500 | ¥1.89700 | ¥8,536.50 |
| 7,500 | ¥1.80841 | ¥13,563.08 |










