M2.5x0.45 Pan Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29300

DigiKey Part Number
36-29300-ND
Manufacturer
Manufacturer Product Number
29300
Description
MACH SCREW PAN SLOTTED M2.5X0.45
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M2.5x0.45
Manufacturer
Keystone Electronics
Head Diameter
0.189" (4.80mm)
Packaging
Bulk
Head Height
0.055" (1.40mm)
Part Status
Active
Length - Below Head
0.157" (4.00mm)
Type
Machine Screw
Material
Steel
Screw Head Type
Pan Head
Plating
Zinc, Clear Chromate
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,212
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.85000¥1.85
2,500¥1.58693¥3,967.32
5,000¥0.52898¥2,644.90