Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2907ATF

DigiKey Part Number
PN2907ATFTR-ND - Tape & Reel (TR)
PN2907ATFCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
PN2907ATF
Description
TRANS PNP 60V 0.8A TO-92-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PN2907ATF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,836
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.58000¥15.80
100¥0.98410¥98.41
500¥0.72544¥362.72
1,000¥0.64167¥641.67
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.53875¥1,077.50
4,000¥0.48258¥1,930.32
Manufacturers Standard Package