50M025045I004 | |
---|---|
DigiKey Part Number | 145-50M025045I004-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045I004 |
Description | 90 PHILLIPS CSK SCREW, M2.5 X .4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.059" (1.50mm) | |
Length - Below Head | 0.098" (2.50mm) | |
Length - Overall | 0.157" (4.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.66400 | ¥3.32 |
10 | ¥0.57000 | ¥5.70 |
25 | ¥0.47600 | ¥11.90 |
50 | ¥0.44720 | ¥22.36 |
100 | ¥0.42760 | ¥42.76 |
250 | ¥0.37980 | ¥94.95 |
500 | ¥0.36094 | ¥180.47 |
1,000 | ¥0.34190 | ¥341.90 |