Round Standoff Threaded #2-56 Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4873

DigiKey Part Number
36-4873-2-ND - Tape & Reel (TR)
36-4873-1-ND - Cut Tape (CT)
36-4873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4873
Description
ROUND STANDOFF #2-56 STEEL 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.219" (5.56mm) 7/32"
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Between Board Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Overall
0.310" (7.87mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.32000¥7.32
10¥5.51800¥55.18
25¥4.94080¥123.52
100¥4.19370¥419.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥3.38763¥2,201.96
1,300¥3.18489¥4,140.36
3,250¥2.92668¥9,511.71
6,500¥2.75450¥17,904.25
Manufacturers Standard Package