


DDZ9699S-7 | |
|---|---|
DigiKey Part Number | DDZ9699SDITR-ND - Tape & Reel (TR) DDZ9699SDICT-ND - Cut Tape (CT) DDZ9699SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9699S-7 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.03400 | ¥10.34 |
| 100 | ¥0.51270 | ¥51.27 |
| 500 | ¥0.50444 | ¥252.22 |
| 1,000 | ¥0.49617 | ¥496.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48624 | ¥1,458.72 |
| 6,000 | ¥0.27186 | ¥1,631.16 |










