
INA240A1QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-50472-2-ND - Tape & Reel (TR) 296-50472-1-ND - Cut Tape (CT) 296-50472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A1QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA240A1QPWRQ1 Models |
Category | Current - Supply 1.8mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Series | Voltage - Supply Span (Max) 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Amplifier Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 400 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 90 µA | Base Product Number |
Voltage - Input Offset 5 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.56000 | ¥34.56 |
| 10 | ¥26.08900 | ¥260.89 |
| 25 | ¥23.95800 | ¥598.95 |
| 100 | ¥21.62380 | ¥2,162.38 |
| 250 | ¥20.50988 | ¥5,127.47 |
| 500 | ¥20.35502 | ¥10,177.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥18.83093 | ¥37,661.86 |
| 4,000 | ¥18.45667 | ¥73,826.68 |










