BGA123N6E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | 448-BGA123N6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA123N6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA123N6E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGA123N6E6327XTSA1 | |
Description | IC AMP BEIDOU 1.55-1.615GHZ TSNP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Beidou, Galileo, GLONASS, GPS 1.55GHz ~ 1.615GHz PG-TSNP-6-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | BGA123N6E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.55GHz ~ 1.615GHz | |
P1dB | -12dBm | |
Gain | 21.2dB | |
Noise Figure | 0.75dB | |
RF Type | Beidou, Galileo, GLONASS, GPS | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Supply | 1.45mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.87480 | ¥71.87 |
100 | ¥2.51460 | ¥251.46 |
250 | ¥2.20676 | ¥551.69 |
500 | ¥1.95018 | ¥975.09 |
1,000 | ¥1.53963 | ¥1,539.63 |
5,000 | ¥1.36510 | ¥6,825.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.30865 | ¥19,629.75 |
30,000 | ¥1.27273 | ¥38,181.90 |