6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Easy-On FFC/FPC Connectors, FD19 Series

2005280061

DigiKey Part Number
900-2005280061TR-ND - Tape & Reel (TR)
900-2005280061CT-ND - Cut Tape (CT)
900-2005280061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2005280061
Description
CONN FFC FPC BOTTOM 6POS 1MM R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2005280061 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Molex
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
125V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 150°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
6
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.075" (1.90mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Straight, Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,701
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.50466¥7,513.98
6,000¥2.38512¥14,310.72
9,000¥2.31788¥20,860.92
15,000¥2.23587¥33,538.05
21,000¥2.18347¥45,852.87
30,000¥2.12925¥63,877.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.67200¥36.72
25¥3.44360¥86.09
50¥3.27980¥163.99
100¥3.12270¥312.27
250¥2.92648¥731.62
500¥2.78674¥1,393.37
1,000¥2.65351¥2,653.51
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.52300¥35.23
25¥3.24840¥81.21
50¥3.05480¥152.74
100¥2.87290¥287.29
250¥2.64796¥661.99
500¥2.49002¥1,245.01
1,000¥2.34158¥2,341.58
2,500¥2.15893¥5,397.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.