
TPS628302ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS628302ADRLRTR-ND - Tape & Reel (TR) 296-TPS628302ADRLRCT-ND - Cut Tape (CT) 296-TPS628302ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628302ADRLR |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.00000 | ¥12.00 |
| 10 | ¥8.68400 | ¥86.84 |
| 25 | ¥7.86760 | ¥196.69 |
| 100 | ¥6.96800 | ¥696.80 |
| 250 | ¥6.53772 | ¥1,634.43 |
| 500 | ¥6.27864 | ¥3,139.32 |
| 1,000 | ¥6.17773 | ¥6,177.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.74524 | ¥22,980.96 |
| 8,000 | ¥5.62634 | ¥45,010.72 |
| 12,000 | ¥5.56678 | ¥66,801.36 |











