USB4505-03-0-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 7,112
Unit Price: ¥5.95000
Datasheet

Parametric Equivalent


GCT
In Stock: 17,230
Unit Price: ¥5.95000
Datasheet

Parametric Equivalent


GCT
In Stock: 2,264
Unit Price: ¥5.95000
Datasheet

Parametric Equivalent


GCT
In Stock: 6,899
Unit Price: ¥5.95000
Datasheet

Parametric Equivalent


GCT
In Stock: 548
Unit Price: ¥5.95000
Datasheet
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4505-03-0-A

DigiKey Part Number
2073-USB4505-03-0-ATR-ND - Tape & Reel (TR)
2073-USB4505-03-0-ACT-ND - Cut Tape (CT)
2073-USB4505-03-0-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4505-03-0-A
Description
USB C REC 16P 3U" MID MNT 1.0MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4505-03-0-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB4500-03-0-AGCT7,1122073-USB4500-03-0-ACT-ND¥5.95000Parametric Equivalent
USB4500-03-1-AGCT17,2302073-USB4500-03-1-ACT-ND¥5.95000Parametric Equivalent
USB4510-03-1-AGCT2,2642073-USB4510-03-1-ACT-ND¥5.95000Parametric Equivalent
USB4520-03-0-AGCT6,8992073-USB4520-03-0-ACT-ND¥5.95000Parametric Equivalent
USB4520-03-1-AGCT5482073-USB4520-03-1-ACT-ND¥5.95000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.03600¥50.36
25¥4.72400¥118.10
50¥4.49720¥224.86
100¥4.28140¥428.14
250¥4.01292¥1,003.23
500¥3.82124¥1,910.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥3.55332¥4,974.65
2,800¥3.38370¥9,474.36
4,200¥3.28829¥13,810.82
7,000¥3.17196¥22,203.72
9,800¥3.09756¥30,356.09
14,000¥3.02065¥42,289.10
Manufacturers Standard Package