
USB4500-03-1-A | |
|---|---|
DigiKey Part Number | 2073-USB4500-03-1-ATR-ND - Tape & Reel (TR) 2073-USB4500-03-1-ACT-ND - Cut Tape (CT) 2073-USB4500-03-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4500-03-1-A |
Description | USB C REC 16P 3U" MID MNT 0.8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4500-03-1-A Models |
Category | Features Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.72400 | ¥118.10 |
| 50 | ¥4.49720 | ¥224.86 |
| 100 | ¥4.28140 | ¥428.14 |
| 250 | ¥4.01292 | ¥1,003.23 |
| 500 | ¥3.82124 | ¥1,910.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥3.55332 | ¥4,974.65 |
| 2,800 | ¥3.38370 | ¥9,474.36 |
| 4,200 | ¥3.28829 | ¥13,810.82 |
| 7,000 | ¥3.17196 | ¥22,203.72 |
| 9,800 | ¥3.09756 | ¥30,356.09 |
| 14,000 | ¥3.02065 | ¥42,289.10 |











