X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0S1B2LP-7B

DigiKey Part Number
31-D5V0S1B2LP-7BTR-ND - Tape & Reel (TR)
31-D5V0S1B2LP-7BCT-ND - Cut Tape (CT)
31-D5V0S1B2LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0S1B2LP-7B
Description
TVS DIODE 5.5VWM 11VC X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
11V Clamp 40A Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
D5V0S1B2LP-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
40A
Power - Peak Pulse
440W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,779
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.95100¥9.51
100¥0.38870¥38.87
500¥0.37212¥186.06
1,000¥0.35559¥355.59
2,000¥0.35145¥702.90
5,000¥0.34732¥1,736.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.28943¥2,894.30
20,000¥0.28116¥5,623.20
30,000¥0.27953¥8,385.90
50,000¥0.27554¥13,777.00
70,000¥0.25823¥18,076.10
250,000¥0.24188¥60,470.00
Manufacturers Standard Package