0150390206 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 992
Unit Price: ¥19.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥12.54692
Datasheet

Parametric Equivalent


Molex
In Stock: 711
Unit Price: ¥20.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 819
Unit Price: ¥19.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥10.80261
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390206

DigiKey Part Number
900-0150390206-ND
Manufacturer
Manufacturer Product Number
0150390206
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670306Molex992900-0150670306-ND¥19.73000Parametric Equivalent
0150672306Molex0900-0150672306-ND¥12.54692Parametric Equivalent
0151670206Molex7110151670206-ND¥20.92000Parametric Equivalent
0152670206Molex8190152670206-ND¥19.31000Parametric Equivalent
0982670206Molex00982670206-ND¥10.80261Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.32035¥7,320.35
Manufacturers Standard Package