
FH34SRJ-4S-0.5SH(50) | |
|---|---|
DigiKey Part Number | H125780TR-ND - Tape & Reel (TR) H125780CT-ND - Cut Tape (CT) H125780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-4S-0.5SH(50) |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-4S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.63900 | ¥46.39 |
| 25 | ¥4.34960 | ¥108.74 |
| 50 | ¥4.14140 | ¥207.07 |
| 100 | ¥3.94290 | ¥394.29 |
| 250 | ¥3.69544 | ¥923.86 |
| 500 | ¥3.51882 | ¥1,759.41 |
| 1,000 | ¥3.35078 | ¥3,350.78 |
| 2,500 | ¥3.14097 | ¥7,852.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.21819 | ¥16,090.95 |
| 10,000 | ¥3.06467 | ¥30,646.70 |
| 15,000 | ¥2.97831 | ¥44,674.65 |
| 25,000 | ¥2.87297 | ¥71,824.25 |











