
SIA400EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA400EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA400EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA400EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA400EDJ-T1-GE3 |
Description | MOSFET N-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA400EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 11A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1265 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 19.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.54800 | ¥45.48 |
| 100 | ¥2.94970 | ¥294.97 |
| 500 | ¥2.26220 | ¥1,131.10 |
| 1,000 | ¥2.04041 | ¥2,040.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.75850 | ¥5,275.50 |
| 6,000 | ¥1.61653 | ¥9,699.18 |
| 9,000 | ¥1.54419 | ¥13,897.71 |
| 15,000 | ¥1.46291 | ¥21,943.65 |
| 21,000 | ¥1.41479 | ¥29,710.59 |
| 30,000 | ¥1.39547 | ¥41,864.10 |











