
TSX-3225 16.0000MF18X-AC3 | |
|---|---|
DigiKey Part Number | SER3636TR-ND - Tape & Reel (TR) SER3636CT-ND - Cut Tape (CT) SER3636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 16.0000MF18X-AC3 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 16.0000MF18X-AC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.90400 | ¥59.04 |
| 25 | ¥5.58040 | ¥139.51 |
| 50 | ¥5.35040 | ¥267.52 |
| 100 | ¥5.12870 | ¥512.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.26908 | ¥817.27 |
| 500 | ¥3.13380 | ¥1,566.90 |
| 750 | ¥3.05727 | ¥2,292.95 |
| 1,250 | ¥2.96358 | ¥3,704.47 |
| 1,750 | ¥2.90343 | ¥5,081.00 |
| 2,500 | ¥2.84106 | ¥7,102.65 |
| 3,000 | ¥2.80966 | ¥8,428.98 |
| 6,000 | ¥2.69351 | ¥16,161.06 |
| 6,250 | ¥2.68683 | ¥16,792.69 |











