4 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150390715

DigiKey Part Number
900-0150390715-ND
Manufacturer
Manufacturer Product Number
0150390715
Description
CABLE FFC/FPC 4POS 1MM 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390715 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670715Molex295900-0151670715-ND¥18.72000Parametric Equivalent
In-Stock: 853
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.55000¥38.55
10¥32.76800¥327.68
25¥30.71760¥767.94
50¥29.24880¥1,462.44
100¥27.85160¥2,785.16
250¥26.10796¥6,526.99
500¥24.86208¥12,431.04
1,000¥23.67611¥23,676.11
3,000¥21.91199¥65,735.97
Manufacturers Standard Package