
0151670715 | |
|---|---|
DigiKey Part Number | 900-0151670715-ND |
Manufacturer | |
Manufacturer Product Number | 0151670715 |
Description | FFC 1.00 TYPE A 4 CKTS LGT 203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670715 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-04-A-0203-C-4-08-4-T | GCT | 407 | 2073-10-04-A-0203-C-4-08-4-T-ND | ¥6.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.72000 | ¥18.72 |
| 10 | ¥15.92900 | ¥159.29 |
| 25 | ¥14.92800 | ¥373.20 |
| 50 | ¥14.21520 | ¥710.76 |
| 100 | ¥13.53530 | ¥1,353.53 |
| 250 | ¥12.68724 | ¥3,171.81 |
| 500 | ¥12.08158 | ¥6,040.79 |
| 1,000 | ¥11.50501 | ¥11,505.01 |
| 3,000 | ¥10.64739 | ¥31,942.17 |












