0150390700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥14.08296
Datasheet

Parametric Equivalent


Molex
In Stock: 836
Unit Price: ¥17.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥10.56281
Datasheet
4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390700

DigiKey Part Number
900-0150390700-ND
Manufacturer
Manufacturer Product Number
0150390700
Description
CABLE FFC/FPC 4POS 1MM 1.18"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150672104Molex0900-0150672104-ND¥14.08296Parametric Equivalent
0152670700Molex8360152670700-ND¥17.86000Parametric Equivalent
0982670700Molex00982670700-ND¥10.56281Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.53333¥6,533.33
Manufacturers Standard Package