0150390720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18.84001
Datasheet

Parametric Equivalent


Molex
In Stock: 1,851
Unit Price: ¥17.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥10.47389
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥4.62591
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: ¥5.30734
Datasheet
4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390720

DigiKey Part Number
900-0150390720-ND
Manufacturer
Manufacturer Product Number
0150390720
Description
CABLE FFC/FPC 4POS 1MM 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150673204Molex0900-0150673204-ND¥18.84001Parametric Equivalent
0152670720Molex1,8510152670720-ND¥17.70000Parametric Equivalent
0982670720Molex00982670720-ND¥10.47389Parametric Equivalent
10-04-D-0304-C-4-08-4-TGCT02073-10-04-D-0304-C-4-08-4-T-ND¥4.62591Parametric Equivalent
10-04-D-0304-C-4-08-4-T-HFGCT02073-10-04-D-0304-C-4-08-4-T-HF-ND¥5.30734Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.83071¥12,830.71
Manufacturers Standard Package