


5051100492 | |
|---|---|
DigiKey Part Number | WM12360TR-ND - Tape & Reel (TR) WM12360CT-ND - Cut Tape (CT) WM12360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100492 |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100492 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.85400 | ¥38.54 |
| 25 | ¥3.61240 | ¥90.31 |
| 50 | ¥3.43860 | ¥171.93 |
| 100 | ¥3.27490 | ¥327.49 |
| 250 | ¥3.06948 | ¥767.37 |
| 500 | ¥2.92262 | ¥1,461.31 |
| 1,000 | ¥2.78302 | ¥2,783.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.56502 | ¥7,695.06 |
| 6,000 | ¥2.44260 | ¥14,655.60 |
| 9,000 | ¥2.37375 | ¥21,363.75 |
| 15,000 | ¥2.28977 | ¥34,346.55 |
| 21,000 | ¥2.23609 | ¥46,957.89 |
| 30,000 | ¥2.18057 | ¥65,417.10 |







_tmb.jpg)





