4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200035

DigiKey Part Number
900-0150200035-ND
Manufacturer
Manufacturer Product Number
0150200035
Description
PREMO-FLEX 0.50 (AU) LGT 102 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200035 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200035Molex429900-0151200035-ND¥25.09000Parametric Equivalent
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.44000¥17.44
10¥14.81000¥148.10
25¥13.87920¥346.98
50¥13.21560¥660.78
100¥12.58440¥1,258.44
250¥11.79600¥2,949.00
500¥11.23304¥5,616.52
2,000¥10.18649¥20,372.98
4,000¥9.70065¥38,802.60
Manufacturers Standard Package