
TPS62902QRYTRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62902QRYTRQ1TR-ND - Tape & Reel (TR) 296-TPS62902QRYTRQ1CT-ND - Cut Tape (CT) 296-TPS62902QRYTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62902QRYTRQ1 |
Description | IC REG BUCK ADJ 2A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 2A 9-TFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62902QRYTRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz, 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 9-VQFN-HR (2.2x2) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.20000 | ¥16.20 |
| 10 | ¥11.90700 | ¥119.07 |
| 25 | ¥10.83280 | ¥270.82 |
| 100 | ¥9.64670 | ¥964.67 |
| 250 | ¥9.08140 | ¥2,270.35 |
| 500 | ¥8.74030 | ¥4,370.15 |
| 1,000 | ¥8.71184 | ¥8,711.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.11295 | ¥24,338.85 |
| 6,000 | ¥7.94326 | ¥47,659.56 |
| 9,000 | ¥7.85830 | ¥70,724.70 |











