4 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180039

DigiKey Part Number
900-0150180039-ND
Manufacturer
Manufacturer Product Number
0150180039
Description
PREMO-FD19 0.50 JMPR LGT 152 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180039 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Box
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-04-0152-ACNC Tech1931175-310-04-0152-A-ND¥33.27000Parametric Equivalent
AFFC-050-04-153-11Assmann WSW Components1,275AE11322-ND¥32.67000Parametric Equivalent
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.57000¥19.57
10¥16.61000¥166.10
25¥15.56800¥389.20
50¥14.82440¥741.22
100¥14.11640¥1,411.64
250¥13.23216¥3,308.04
500¥12.60028¥6,300.14
1,000¥11.99904¥11,999.04
3,000¥11.10461¥33,313.83
Manufacturers Standard Package