4 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180031

DigiKey Part Number
900-0150180031-ND
Manufacturer
Manufacturer Product Number
0150180031
Description
PREMO-FD19 0.50 JMPR LGT 51 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180031 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Box
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-04-0051-ACNC Tech7801175-310-04-0051-A-ND¥28.42000Parametric Equivalent
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.12000¥18.12
10¥15.39300¥153.93
25¥14.43120¥360.78
50¥13.74040¥687.02
100¥13.08340¥1,308.34
250¥12.26352¥3,065.88
500¥11.67808¥5,839.04
1,000¥11.12074¥11,120.74
3,000¥10.29168¥30,875.04
Manufacturers Standard Package