
0150200040 | |
|---|---|
DigiKey Part Number | 900-0150200040-ND |
Manufacturer | |
Manufacturer Product Number | 0150200040 |
Description | PREMO-FLEX 0.50 (AU) LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200040 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152660040 | Molex | 405 | 900-0152660040-ND | ¥35.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.61000 | ¥29.61 |
| 10 | ¥25.13600 | ¥251.36 |
| 25 | ¥23.55960 | ¥588.99 |
| 50 | ¥22.43320 | ¥1,121.66 |
| 100 | ¥21.36100 | ¥2,136.10 |
| 250 | ¥20.02304 | ¥5,005.76 |
| 500 | ¥19.06730 | ¥9,533.65 |
| 2,000 | ¥17.29164 | ¥34,583.28 |
| 4,000 | ¥16.46724 | ¥65,868.96 |








