
0152660040 | |
|---|---|
DigiKey Part Number | 900-0152660040-ND |
Manufacturer | |
Manufacturer Product Number | 0152660040 |
Description | PREMO-FLEX 0.50 JMPR LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660040 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200040 | Molex | 1,315 | 900-0150200040-ND | ¥29.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥29.96900 | ¥299.69 |
| 25 | ¥28.08640 | ¥702.16 |
| 50 | ¥26.74380 | ¥1,337.19 |
| 100 | ¥25.46570 | ¥2,546.57 |
| 250 | ¥23.87148 | ¥5,967.87 |
| 500 | ¥22.73212 | ¥11,366.06 |
| 1,000 | ¥21.64782 | ¥21,647.82 |
| 3,000 | ¥20.03471 | ¥60,104.13 |






