


DF2B7BSL,L3F | |
|---|---|
DigiKey Part Number | 264-DF2B7BSLL3FTR-ND - Tape & Reel (TR) 264-DF2B7BSLL3FCT-ND - Cut Tape (CT) 264-DF2B7BSLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7BSL,L3F |
Description | TVS DIODE 5.5VWM 16VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 7.3A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7BSL,L3F Models |
Category | Power - Peak Pulse 115W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.3A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.62270 | ¥62.27 |
| 500 | ¥0.45304 | ¥226.52 |
| 1,000 | ¥0.39812 | ¥398.12 |
| 2,000 | ¥0.35164 | ¥703.28 |
| 5,000 | ¥0.30114 | ¥1,505.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.26986 | ¥2,698.60 |
| 20,000 | ¥0.24349 | ¥4,869.80 |
| 30,000 | ¥0.23005 | ¥6,901.50 |
| 50,000 | ¥0.21494 | ¥10,747.00 |
| 70,000 | ¥0.20599 | ¥14,419.30 |
| 100,000 | ¥0.19728 | ¥19,728.00 |


