14FMN-SMT-A-TF | |
---|---|
DigiKey Part Number | 455-14FMN-SMT-A-TFTR-ND - Tape & Reel (TR) 455-14FMN-SMT-A-TFCT-ND - Cut Tape (CT) 455-14FMN-SMT-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14FMN-SMT-A-TF |
Description | CONN FFC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.33600 | ¥53.36 |
25 | ¥5.11640 | ¥127.91 |
50 | ¥5.00800 | ¥250.40 |
100 | ¥4.79050 | ¥479.05 |
250 | ¥4.35452 | ¥1,088.63 |
500 | ¥3.91924 | ¥1,959.62 |
1,000 | ¥3.48370 | ¥3,483.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.26597 | ¥6,531.94 |
4,000 | ¥3.15709 | ¥12,628.36 |
6,000 | ¥3.04823 | ¥18,289.38 |
10,000 | ¥2.89582 | ¥28,958.20 |
14,000 | ¥2.83050 | ¥39,627.00 |