2SCR572D3TL1 | ||
---|---|---|
DigiKey Part Number | 2SCR572D3TL1TR-ND - Tape & Reel (TR) 2SCR572D3TL1CT-ND - Cut Tape (CT) 2SCR572D3TL1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SCR572D3TL1 | |
Description | TRANS NPN 30V 5A TO252 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5 A 300MHz 10 W Surface Mount TO-252 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SCR572D3TL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2SCR572D3TL1 |
Other Related Documents | |
Environmental Information | |
EDA Models | 2SCR572D3TL1 Models |
Simulation Models | 2SCR572D3 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥5.56100 | ¥55.61 |
100 | ¥4.32810 | ¥432.81 |
500 | ¥3.66832 | ¥1,834.16 |
1,000 | ¥2.98829 | ¥2,988.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.81310 | ¥7,032.75 |
5,000 | ¥2.67916 | ¥13,395.80 |
12,500 | ¥2.55550 | ¥31,943.75 |
25,000 | ¥2.55061 | ¥63,765.25 |
Attribute | Description |
---|---|
Other Names | 2SCR572D3TL1TR 2SCR572D3TL1CT 2SCR572D3TL1DKR |
Standard Package | 2,500 |