BCP5316TA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: ¥6.86000
Datasheet

Direct


Diotec Semiconductor
In Stock: 0
Unit Price: ¥4.38000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: ¥1.42230
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: ¥1.42230
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: ¥1.52524
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 227
Unit Price: ¥5.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 916
Unit Price: ¥3.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥5.79000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5316TA

DigiKey Part Number
BCP5316TATR-ND - Tape & Reel (TR)
BCP5316TACT-ND - Cut Tape (CT)
BCP5316TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP5316TA
Description
TRANS PNP 80V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
BCP5316TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-16STMicroelectronics0497-12135-1-ND¥6.86000Direct
BCP53-16Diotec Semiconductor04878-BCP53-16CT-ND¥4.38000Direct
BCP53-16,115Nexperia USA Inc.01727-4888-1-ND¥0.00000Direct
BCP5310H6327XTSA1Infineon Technologies0448-BCP5310H6327XTSA1TR-ND¥1.42230Direct
BCP5316H6327XTSA1Infineon Technologies0448-BCP5316H6327XTSA1TR-ND¥1.42230Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.33200¥23.32
100¥1.47040¥147.04
500¥1.09792¥548.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.97735¥977.35
2,000¥0.87580¥1,751.60
3,000¥0.82399¥2,471.97
5,000¥0.76570¥3,828.50
7,000¥0.73116¥5,118.12
10,000¥0.69758¥6,975.80
Manufacturers Standard Package