Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5316H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BCP5316H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP5316H6327XTSA1 |
Description | TRANS PNP 80V 1A PG-SOT223-4-24 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT223-4-24 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5316H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package PG-SOT223-4-24 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53-16 | STMicroelectronics | 0 | 497-12135-1-ND | ¥6.86000 | Direct |
| BCP53-16 | Diotec Semiconductor | 0 | 4878-BCP53-16CT-ND | ¥4.38000 | Direct |
| BCP53-10T1G | onsemi | 227 | BCP53-10T1GOSCT-ND | ¥5.79000 | Similar |
| BCP53-10TX | Nexperia USA Inc. | 916 | 1727-2540-1-ND | ¥3.23000 | Similar |
| BCP53-16T1G | onsemi | 0 | BCP53-16T1GOSCT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.42230 | ¥9,956.10 |






