Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA209AID

DigiKey Part Number
296-28030-5-ND
Manufacturer
Manufacturer Product Number
OPA209AID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA209AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
2.2mA
Packaging
Tube
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.67000¥31.67
10¥23.85000¥238.50
75¥20.14627¥1,510.97
150¥19.28447¥2,892.67
300¥18.57497¥5,572.49
525¥18.09469¥9,499.71
1,050¥17.59550¥18,475.28
2,550¥17.08332¥43,562.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,183In Stock
Ships from Rochester Electronics, LLC